Diotec SBT1845-3G Schottky diode TO 220AC 45V Schottky Diodes

MPN
SBT1845-3G
Brand
Diotec
EAN-13
2050008913138
Order Code
18-8495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.701
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Diotec SBT1845-3G is a Schottky diode housed in a TO-220AC package, designed to handle reverse voltages up to 45 volts. Featuring a low forward voltage drop, this diode is particularly efficient in reducing power loss, making it an ideal choice for power management applications. Its Schottky barrier construction allows for rapid switching speeds and improved thermal performance compared to standard p-n junction diodes. Commonly employed in power supply circuits, the SBT1845-3G serves as an effective blocking diode, ensuring current flows in the desired direction while minimizing leakage. This diode's robust construction and performance characteristics make it well-suited for use in high-frequency systems and other demanding engineering environments.
Type Schottky diode
Content 1
Diode capacitance C(D) 720pF
Enclosure TO 220AC
Forward current I(F) 18A
Forward Voltage U(F) 0.54V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 280A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot