Diotec SBCT30150 Schottky diode 150V TO 220AB high-efficiency diode

MPN
SBCT30150
Brand
Diotec
EAN-13
2050008913503
Order Code
18-8494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Diotec SBCT30150 is a Schottky diode housed in a TO-220AB package, engineered for high-efficiency performance with a reverse voltage capability of up to 150 V. This diode utilises the Schottky barrier design, characterised by a metal-semiconductor junction, to provide lower forward voltage drop and faster switching speeds compared to traditional p-n junction diodes. The SBCT30150 is well-suited for use in applications such as solar panel systems, as a blocking diode, and in power supply units where efficiency and reliable performance are critical. Its robust design ensures it can effectively handle high current conditions, making it an ideal choice for demanding automotive and industrial environments.
Type Schottky diode
Content 1
Diode capacitance C(D) 700pF
Enclosure TO 220AB
Forward current I(F) 15A
Forward Voltage U(F) 0.85V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 220A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 150V

Reviews

Be the first to submit a review

Trustpilot