Diotec SBCT2045 Schottky diode 45V TO 220AB reliable performance

MPN
SBCT2045
Brand
Diotec
EAN-13
2050008912957
Order Code
18-8493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

Diotec SBCT2045 is a Schottky diode designed to provide reliable performance in various electronic applications. The diode, housed in a robust TO-220AB package, is engineered to manage reverse voltages up to 45 volts efficiently. Its Schottky barrier design minimises forward voltage drop, which results in increased efficiency and reduced heat generation in circuits. This makes it particularly suitable for use as a blocking diode in power supplies, rectifiers, and other applications requiring low energy losses and high-speed switching. As a critical component in managing current flow in a circuit, the SBCT2045 diode plays a significant role in enhancing power management and device longevity in complex electronic systems.
Type Schottky diode
Content 1
Enclosure TO 220AB
Forward current I(F) 10A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 130A
Product Type Schottky diode
Reverse leakage Current I(r) 300µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot