Diotec SBCT1045 Schottky diode TO-220AB 45V

MPN
SBCT1045
Brand
Diotec
EAN-13
2050008912889
Order Code
18-8491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.463
500+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Diotec SBCT1045 is a Schottky diode designed for efficient performance in electronic circuits. Encased in a TO-220AB package, this diode offers a reverse voltage rating of 45 volts, providing reliable functionality for applications requiring low forward voltage drop and fast switching speeds. The Schottky construction, featuring a metal-semiconductor barrier rather than a traditional P-N junction, minimises power loss and heat generation, making it ideal for use as a blocking diode in power supplies, inverters, and other high-frequency applications. Its design supports enhanced current handling capabilities, ensuring stable operation in various electronic systems. With these characteristics, the SBCT1045 plays a crucial role in improving efficiency and reliability in both industrial and consumer electronics.
Type Schottky diode
Content 1
Enclosure TO 220AB
Forward current I(F) 10A
Forward Voltage U(F) 0.63V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 100A
Product Type Schottky diode
Reverse leakage Current I(r) 300µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot