Diotec SB240 Schottky diode 40V DO-15 reliable Schottky Diode

MPN
SB240
Brand
Diotec
EAN-13
2050008912704
Order Code
18-8487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

Diotec SB240 is a Schottky diode designed for reliable performance in a variety of electronic applications. As a component within the Schottky diode category, it features a low forward voltage drop, making it ideal for use as a blocking diode where efficiency is critical. With a maximum blocking voltage of 40 V and encapsulated in a DO-15 package, this diode offers robust performance in power conversion applications. Engineering applications typically include power supplies, voltage regulation circuits, and clamping diodes in photovoltaic systems, where the low loss characteristics contribute to greater overall efficiency and system reliability.
Type Schottky diode
Content 1
Enclosure DO 15
Forward current I(F) 2A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot