Diotec SB190 Schottky Barrier Rectifier Diode 90V 1A DO-15

MPN
SB190
Brand
Diotec
Order Code
64-9022

Discontinued


A 90V 1A Schottky Barrier rectifier diode in an axial DO-15 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Max Forward Current 40A
Peak Reverse Voltage 90V
Operating Temperature 150°C
Package DO-15

Trustpilot