Diotec SB1540-3G Schottky diode 40 V D5.4x7.5

MPN
SB1540-3G
Brand
Diotec
EAN-13
2050008912643
Order Code
18-8484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

Diotec SB1540-3G is a Schottky diode designed for efficient electronic applications requiring high speed and low forward voltage drop. This diode features a maximum reverse voltage of 40 volts, ensuring robust protection against over-voltage conditions in circuits. Its D5.4x7.5 package offers a compact and durable form factor that is well-suited for surface-mount technology, making it ideal for modern high-density circuit designs. The SB1540-3G diode is commonly employed as a blocking diode in power supply circuits, preventing reverse current flow and thereby protecting sensitive electronic components. Its Schottky barrier design ensures minimal energy loss, making it an excellent choice for power rectification, voltage clamping, and high-frequency switching applications.
Type Schottky diode
Content 1
Diode capacitance C(D) 720pF
Enclosure D5.4x7.5
Forward current I(F) 15A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 300A
Product Type Schottky diode
Reverse leakage Current I(r) 200µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot