Diotec SB140S Schottky diode 40V DO 41 High-efficiency Schottky diode

MPN
SB140S
Brand
Diotec
EAN-13
2050008912629
Order Code
18-8483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,458 in stock

Diotec SB140S Schottky diode presents a highly efficient solution within the realm of semiconductor technology. This diode, housed in a DO-41 package, is specifically designed to support a maximum reverse voltage of 40 volts. As a Schottky type, the SB140S features a metal-semiconductor junction rather than the standard p-n junction, resulting in lower forward voltage drop and faster switching speeds. These characteristics are pivotal for applications that require reliable and efficient rectification, such as in power supplies, solar energy systems, and as a blocking diode in various electronic circuits. The SB140S is particularly favoured for its minimal energy dissipation and enhanced thermal performance, thereby ensuring longevity and reliability in demanding engineering environments.
Type Schottky diode
Content 1
Enclosure DO 41
Forward current I(F) 1A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 30A
Product Type Schottky diode
Reverse leakage Current I(r) 1000µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot