Diotec SB1240-3G Schottky diode 40 V DO-201 high efficiency low loss

MPN
SB1240-3G
Brand
Diotec
EAN-13
2050008912599
Order Code
18-8482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.528
100+ £0.380
500+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

Diotec SB1240-3G is a Schottky diode designed for high efficiency and low loss within a DO-201 package, boasting a maximum reverse voltage rating of 40 V. As a Schottky diode, it features a metal-semiconductor junction that offers reduced forward voltage drop and faster switching characteristics compared to standard PN junction diodes, making it ideal for applications requiring rapid response times and energy efficiency. These attributes enable its use in power conversion circuits, blocking applications, and as a rectifier in power supplies where minimising energy loss is critical. Engineers frequently incorporate the SB1240-3G in projects where compact design and thermal management are paramount due to its ability to handle significant currents at lower forward voltages.
Type Schottky diode
Content 1
Enclosure DO 201
Forward current I(F) 12A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 280A
Product Type Schottky diode
Reverse leakage Current I(r) 200µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot