Diotec SA160 Fast Switching Rectifier Diode 1000V 1A DO-213AB

MPN
SA160
Brand
Diotec
EAN-13
2050001730916
Order Code
64-9084
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 70 in stock

A 1000V 1A fast switching rectifier diode in a surface mounting MELF case.


  • High surge current
  • Reverse recovery time < 300ns
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 1000V
Package Style MELF
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot