Diotec S250K Bridge Rectifier with Overvoltage Protection 400V 1A TO-269AA

MPN
S250K
Brand
Diotec
EAN-13
2050001730831
Order Code
64-9053
Qty Unit Price (Ex VAT)
50+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,592 in stock

This Protectifier is a 1A bridge rectifier diode that features low forward voltage and overvoltage protection. Comes in a surface mounting MiniDIL TO-269AA package.


  • High inrush surge capability
  • High reverse robustness
  • ESD rating 20kV
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 0.95V
Peak Reverse Voltage 400V
Package Style TO-269AA
Thermal Resistance 60°C/W

Reviews

Be the first to submit a review

Trustpilot