Diotec S250 Silicon Bridge Rectifier

MPN
S250-SLIM
Brand
Diotec
Order Code
50-3146
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.120
100+ £0.099
250+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,056 in stock

A slim profile SMD bridge rectifier that has a nominal current of 0.8A and a VRRM value of 600V. This device is suitable for low power general purpose use.


  • Surface mounting device suitable for automatic pick and place
  • 4.7 x 3.9 x 1.5mm MiniDIL plastic case
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 0.8A
Reverse Voltage 500V
Package Style SMD

Reviews

Be the first to submit a review

Trustpilot