Diotec S1B Rectifier Diode 100V 1A SMD DO-214AC

MPN
S1B
Brand
Diotec
Order Code
64-9118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
250+ £0.036
300+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2,604 in stock

A 100V 1A silicon rectifier diode with a surface mounting SMA case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type S1B
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style SMA
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot