Diotec S1A Rectifier Diode 50V 1A SMD DO-214AC

MPN
S1A
Brand
Diotec
Order Code
64-9117
Country of Origin
China

Discontinued


A 50V 1A silicon rectifier diode with a surface mounting SMA case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Package Style SMA
Thermal Resistance 70°C/W

Trustpilot