Diotec Rectifier Diode 1000V 5A SMD DO-214AB

Order Code:

64-9128

Brand: Diotec MPN: S5M EAN-13: 2050001730909
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,093 in stock, despatched in 4 working days

A 400V 3A silicon rectifier diode with a surface mounting SMC case. Suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 5A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style SMC
Thermal Resistance 32°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot