Diotec P6SMBJ60CA TVS diode DO 214AA 74 V Suppression Diodes

MPN
P6SMBJ60CA
Brand
Diotec
EAN-13
2050008911264
Order Code
18-8466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,650 in stock

Diotec P6SMBJ60CA is a transient voltage suppression diode housed in a DO-214AA package, designed for robust overvoltage protection applications. This semiconductor device, incorporating a PN junction, is engineered to safeguard sensitive electronic components by clamping voltage spikes to a safe level, with a breakdown voltage of 74 volts. The P6SMBJ60CA effectively functions as both a blocking diode and an overvoltage protection diode, making it suitable for use in power supply circuits and automotive systems where voltage transients can occur. Designed for consistent performance under demanding conditions, this suppressor diode ensures the reliability and longevity of the electronic systems in which it is employed.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 74V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 60V

Reviews

Be the first to submit a review

Accessories


Trustpilot