Diotec P6SMBJ58CA-AQ TVS Diode 71.50 V DO214AA Suppression Diode

MPN
P6SMBJ58CA-AQ
Brand
Diotec
EAN-13
2050008911134
Order Code
18-8465
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
25+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 980 in stock

Diotec presents the P6SMBJ58CA-AQ, a semiconductor diode designed as a TVS, or Transient Voltage Suppression, diode, enclosed in a DO-214AA package. This suppressor diode is engineered to provide reliable overvoltage protection with a standoff voltage level of 71.50 volts, making it suitable for safeguarding sensitive electronic components against voltage spikes and electrostatic discharge. The P6SMBJ58CA-AQ utilises a pn junction to effectively block and redirect excess voltage transients, making it an ideal choice in circuits requiring stable operation under fluctuating voltage conditions. Common applications include protection in power supplies, consumer electronics, and telecommunications equipment, where ensuring circuit integrity against transient events is critical. As a vital component in suppression diodes, it contributes to maintaining the longevity and reliability of electronic systems.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 71.50V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 58V

Reviews

Be the first to submit a review

Accessories


Trustpilot