Diotec P6SMBJ5.0 TVS diode DO 214AA 7.80 V Suppression Diodes

MPN
P6SMBJ5.0
Brand
Diotec
EAN-13
2050008910922
Order Code
18-8463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,808 in stock

Diotec P6SMBJ5.0 is a specialised suppression diode designed to provide robust overvoltage protection in electronic circuits. Housed in a DO-214AA package, this semiconductor diode operates with a breakdown voltage of 7.80 V, making it suitable for clamping voltage transients in sensitive components. As a transient voltage suppression (TVS) diode, the P6SMBJ5.0 protects against voltage spikes, reducing the likelihood of damage from electrostatic discharge (ESD) and other transient events. Typically used in power supplies, communication devices, and industrial control systems, this diode serves as a pivotal component for ensuring the reliability and longevity of electronic assemblies by blocking and redirecting excessive voltages away from critical circuit elements.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 7.80V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 5V

Reviews

Be the first to submit a review

Accessories


Trustpilot