Diotec P6SMBJ48 TVS Diode 65 V Suppression DO-214AA

MPN
P6SMBJ48
Brand
Diotec
EAN-13
2050008910861
Order Code
18-8462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,856 in stock

Diotec P6SMBJ48 is a TVS diode designed for overvoltage protection, featuring a Semiconductor Diode structure with a specific focus on transient voltage suppression. Encased within a DO-214AA package, this diode offers a reverse standoff voltage of 65 V, making it an effective choice for safeguarding sensitive electronic components against voltage spikes. Engineers commonly deploy this suppressor diode in circuits requiring robust protection against transient voltage events, such as those found in consumer electronics, automotive systems, and industrial equipment. Its PN junction design inherently provides the requisite blocking capability to ensure device longevity and reliability under various electronic conditions.
Type TVS diode
Package Type DO-214AA
Breakdown Voltage U(BR) 65V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 48V

Reviews

Be the first to submit a review

Accessories


Trustpilot