Diotec P6KE6.8A TVS diode DO-15 7.14V Suppression Diodes

MPN
P6KE6.8A
Brand
Diotec
EAN-13
2050008892945
Order Code
18-8459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Diotec P6KE6.8A is a transient voltage suppression (TVS) diode designed to protect sensitive electronic components. It features a DO-15 package and provides a peak pulse power dissipation of 600W. The diode has a breakdown voltage of 7.14 volts and a maximum clamping voltage of 10.5 volts. It operates within a temperature range of -55 to 175°C and is RoHS compliant. With a weight of 0.4g, it includes matte tin axial leads for solderability.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 7.14V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 5.8V

Reviews

Be the first to submit a review

Trustpilot