Diotec P6KE220CA TVS diode 231 V DO-15 suppression diode

MPN
P6KE220CA
Brand
Diotec
EAN-13
2050008881260
Order Code
18-8457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,038 in stock

Diotec P6KE220CA is a TVS (transient voltage suppression) diode that offers reliable overvoltage protection for various electronic circuits. This semiconductor diode, featuring a DO-15 package, is specifically designed to protect sensitive electronic components from voltage transients induced by load dump and lightning. It boasts a breakdown voltage of 231 V, making it suitable for applications involving industrial equipment, automotive electronics, and power supplies. As a blocking diode, the P6KE220CA utilises a pn junction to clamp overvoltages, ensuring the longevity and stability of electronic systems. Its capability to handle high surge currents makes it an integral component in achieving robust circuit protection.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 231V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 185V

Reviews

Be the first to submit a review

Trustpilot