Diotec P6KE170CA TVS diode DO-15 179V suppression diodes

MPN
P6KE170CA
Brand
Diotec
EAN-13
2050008881062
Order Code
18-8456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,898 in stock

Diotec P6KE170CA is a TVS diode designed to provide robust overvoltage protection in electronic circuits. This semiconductor diode, housed in a DO-15 package, is a type of suppresser diode that clamps excess voltage to protect sensitive components from electrical transients. Featuring a standoff voltage of 170 volts, the P6KE170CA is engineered for high reliability and efficient performance in environments where voltage spikes are a concern. Typical applications include power supply protection, telecommunications equipment, and signal line safeguarding in industrial and consumer electronics. As an integral component in overvoltage mitigation, this diode utilises a pn junction to deliver precise blocking capabilities against sudden surges, ensuring the longevity and stability of electrical systems.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 179V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 145V

Reviews

Be the first to submit a review

Trustpilot