Diotec P6KE13 TVS diode 14.30V suppression DO-15 package

MPN
P6KE13
Brand
Diotec
EAN-13
2050008891979
Order Code
18-8455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.112
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,864 in stock

Diotec P6KE13 is a transient voltage suppression (TVS) diode housed in a DO-15 package, designed to provide overvoltage protection with a breakdown voltage of 14.30 volts. Utilising a PN junction, this semiconductor diode effectively mitigates voltage spikes, safeguarding sensitive electronic components against transient events such as electrostatic discharge (ESD) and voltage surges. With its robust construction and fast response time, the P6KE13 is well-suited for use in industrial control systems, power supply units, and automotive electronics where precise voltage regulation and protection are critical. This suppressor diode plays a pivotal role in ensuring the reliability and longevity of electronic circuits by blocking unwanted voltage transients that can lead to component failure or degradation.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 14.30V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 10.5V

Reviews

Be the first to submit a review

Trustpilot