Diotec P6KE110C TVS diode DO-15 121V Suppression Diodes

MPN
P6KE110C
Brand
Diotec
EAN-13
2050008891856
Order Code
18-8454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,949 in stock

Diotec P6KE110C is a semiconductor diode designed as a transient voltage suppressor (TVS) diode, constructed specifically for overvoltage protection in electronic circuits. With a peak pulse power of 600 W and a reverse standoff voltage of 110 V, this diode is housed in a DO-15 package, providing reliable performance in preventing voltage spikes. Its primary function as a blocking and suppression diode enhances the longevity and reliability of sensitive components by clamping transients to a safe level of 121 V, effectively safeguarding against electrical surges. Typically utilised in industrial and consumer electronics, the P6KE110C diode is well-suited for use in power supplies, data lines, and other applications where voltage transients pose a potential risk. By maintaining integrity under high-energy conditions, this PN junction diode ensures stable and continuous operation in diverse electrical environments.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 121V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 89.2V

Reviews

Be the first to submit a review

Trustpilot