Diotec P600G Rectifier Diode 400V 6A P600

MPN
P600G
Brand
Diotec
EAN-13
2050001730732
Order Code
64-9115
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 400V 1200V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.238
100+ £0.113
250+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 540 in stock

A 400V 6A silicon rectifier diode from the P600 series. The diode has an axial P600 case.


  • Available in a choice of VRRM
  • High surge current
  • UL 94V-0
Type P600
Current 6A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Package Style P600
Thermal Resistance 20°C/W

Reviews

Be the first to submit a review

Trustpilot