Diotec P600D 6A 200V Axial Standard Recovery Rectifier Diode

Diotec P600D 6A 200V Axial Standard Recovery Rectifier Diode

Order Code:

47-3643

Brand: Diotec MPN: P600D

Discontinued


A 200V 6A silicon rectifier diode from the P600 series. The diode has an axial P600 case.
  • High surge current
  • UL 94V-0
Current 6A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style P600
Thermal Resistance 20°C/W

You may also like


Trustpilot