Diotec P4SMA480CA TVS diode DO 214AC 504V Suppression Diodes

MPN
P4SMA480CA
Brand
Diotec
EAN-13
2050008888764
Order Code
18-8449
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,485 in stock

Diotec P4SMA480CA is a TVS diode designed for overvoltage suppression in electronic circuits. This semiconductor device is encapsulated in the DO-214AC package and offers a peak pulse power rating suitable for preventing voltage spikes from compromising sensitive electronics. By leveraging a pn junction construction, this suppressor diode efficiently clamps transient voltages, thus ensuring device protection in applications where voltage regulation and stability are critical. With a maximum standoff voltage of 504 volts, it is particularly useful in telecommunications equipment, power supplies, and other systems requiring robust overvoltage protection. As a reliable component in blocking unwanted voltage surges, the P4SMA480CA is integral to maintaining the integrity and longevity of electronic infrastructures.
Type TVS diode
Package Type DO-214AC
Breakdown Voltage U(BR) 504V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 408V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot