Diotec P4KE160 TVS diode 176V suppression diode DO-15 package

MPN
P4KE160
Brand
Diotec
EAN-13
2050008887200
Order Code
18-8447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,945 in stock

Diotec P4KE160 is a robust suppression diode designed to provide reliable overvoltage protection in various electronic circuits. This TVS (Transient Voltage Suppression) diode features a breakdown voltage of 176 V and is housed in a DO-15 package, making it a suitable choice for systems requiring durable and compact components. Constructed with a pn junction, the P4KE160 diode is engineered for applications involving voltage clamping in power supply circuits and signal line protection. These attributes make it an essential component in safeguarding sensitive electronics against voltage spikes, ensuring stability and longevity in high-performance environments.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 176V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 130V

Reviews

Be the first to submit a review

Trustpilot