Diotec P4KE15CA TVS diode 15.80 V DO 15 suppression diode

MPN
P4KE15CA
Brand
Diotec
EAN-13
2050008887187
Order Code
18-8446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,841 in stock

Diotec P4KE15CA is a transient voltage suppression (TVS) diode designed to protect sensitive electronic components from overvoltage transients induced by inductive load switching and lighting. This semiconductor diode, housed in a DO-15 package, features a breakdown voltage of 15.80 volts, functioning effectively to clamp voltage spikes to a safe level. Utilising the technology of a pn junction, the P4KE15CA is essential for circuits requiring reliable overvoltage protection. It is commonly employed in automotive circuits, consumer electronics, and telecommunications equipment, where it serves as a crucial component to prevent delicate systems from damage due to transient voltage surges.
Type TVS diode
Package Type DO-15
Breakdown Voltage U(BR) 15.80V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 12.8V

Reviews

Be the first to submit a review

Trustpilot