Diotec P2000M Rectifier Diode 1000V 20A P600

MPN
P2000M
Brand
Diotec
Order Code
64-9111
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.09
100+ £0.987
250+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 899 in stock

A 1000V 20A silicon rectifier diode from the P2000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Type P600
Current 20A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style P600
Thermal Resistance 4°C/W

Reviews

Be the first to submit a review

Trustpilot