Diotec MMBT5401 Transistor Discrete SOT 23 PNP

MPN
MMBT5401
Brand
Diotec
EAN-13
2050008908509
Order Code
18-8421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,132 in stock

Diotec MMBT5401 is a discrete bipolar junction transistor designed in a SOT-23 package featuring a PNP configuration. This silicon transistor offers excellent performance in switching and amplification tasks, with a maximum collector current of 600 mA and a collector-emitter voltage of 150 V. Its compact package size makes it ideal for applications where space is limited, such as in portable electronic devices and professional equipment needing reliable and efficient voltage regulation. Engineers commonly utilise the MMBT5401 in signal processing circuits, as well as in various analogue amplification applications where a robust, small-form-factor transistor is essential.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 150V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 200
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot