Diotec MMBT4403 Transistor BJT Discrete PNP SOT-23

MPN
MMBT4403
Brand
Diotec
EAN-13
2050008908486
Order Code
18-8420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,798 in stock

Diotec MMBT4403 is a discrete bipolar junction transistor (BJT) specifically designed as a PNP type in a compact SOT-23 package. This silicon-based transistor is developed for reliable performance in low to medium power amplification and switching applications, serving as an essential component in various electronic circuits. With its capability to handle moderate levels of current and voltage, the MMBT4403 is often utilised in signal amplification, interfacing, and general-purpose switching tasks. Its small form factor makes it ideal for space-constrained applications such as portable electronics and communications equipment, where efficient performance and dependability are critical.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 750mV
Content 1
DC Current Gain (hfe) 100
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot