Diotec MMBT4401 Transistor BJT Discrete SOT 23 NPN

MPN
MMBT4401
Brand
Diotec
EAN-13
2050008908479
Order Code
18-8419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,404 in stock

Diotec MMBT4401 is a silicon-based bipolar junction transistor (BJT) available in a compact SOT-23 package, designed for NPN configuration. This discrete semiconductor device is engineered to provide effective current amplification in various electronic circuits. With its low saturation voltage and high current gain, it is commonly used in applications such as signal amplification, switching, and in driving components that require precise control of electric currents. The MMBT4401 can be found in consumer electronics, automotive systems, and industrial equipment where reliable performance and space efficiency are critical. Its robust construction ensures consistent operation in conditions demanding a dependable NPN transistor function.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 750mV
Content 1
DC Current Gain (hfe) 300
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot