Diotec MMBT3904 Transistor BJT Discrete NPN Transistor SOT 23

MPN
MMBT3904
Brand
Diotec
EAN-13
2050008908431
Order Code
18-8418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
300+ £0.0165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,632 in stock

Diotec MMBT3904 is a discrete NPN transistor housed in a SOT-23 package. As a bipolar junction transistor (BJT), the MMBT3904 is ideal for applications requiring amplification and high-speed switching capabilities. It is primarily used in audio and signal processing applications, as well as in switching circuits where fast response and reliability are crucial. Being a silicon-based device, it offers stable performance across a wide temperature range. This transistor is widely valued for its versatile utility in low power, medium voltage applications throughout various electronic circuits.
Type Transistor (BJT) - Discrete
Collector Current 200mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 300mV
Content 1
DC Current Gain (hfe) 300
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.35W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot