Diotec MMBT2222A Transistor BJT Discrete SOT 23 NPN Transistor Device

MPN
MMBT2222A
Brand
Diotec
EAN-13
2050008908394
Order Code
18-8416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
250+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,455 in stock

Diotec MMBT2222A is a discrete silicon NPN bipolar junction transistor housed in a compact SOT-23 package. This component is designed for general-purpose amplification and switching applications, making it suitable for use in various electronic circuits. With an ability to handle collector currents up to 600 mA and offer a collector-emitter voltage of 40 V, the MMBT2222A provides reliable performance in digital and analogue circuits alike. Its small package size allows it to be integrated into space-constrained designs, commonly found in signal processing, low-power amplification, and driver applications. This makes the Diotec MMBT2222A a versatile choice for engineers dealing with compact electronic devices requiring efficient transistor performance.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 1000mV
Content 1
DC Current Gain (hfe) 375
Enclosure SOT 23
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Power (max) P(TOT) 0.25W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot