Diotec MM5Z5V1B Zener Diodes 5.1V 500mW SMD for voltage regulation

MPN
MM5Z5V1B
Brand
Diotec
EAN-13
2050008908240
Order Code
18-8415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,777 in stock

Diotec MM5Z5V1B is a Zener diode specifically designed for voltage regulation applications, providing a Zener voltage of 5.1 volts. This surface-mounted diode features a power dissipation capability of 500 milliwatts, making it suitable for efficiently managing voltage stability across various electronic circuits. The MM5Z5V1B, with its robust p-n junction, serves as an effective blocking diode, ensuring consistent performance under different load conditions. Commonly utilised in voltage stabilisation tasks within power supplies and protection circuits, this diode is essential for engineers seeking reliable voltage reference components in compact form factors.
Type Zener diode
Voltage 5.10V
Current 0.3W
Package Style SOD 523
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 2V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot