Diotec MM3Z5B1-AQ Zener Diodes silicon 5.1V SMD package 0.3W

MPN
MM3Z5B1-AQ
Brand
Diotec
EAN-13
2050008907595
Order Code
18-8414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.0243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,747 in stock

Diotec MM3Z5B1-AQ is a silicon Zener diode designed for use in voltage stabilisation applications. This surface-mount device (SMD) features a Zener voltage of 5.1 volts and a power dissipation of 0.3 watts, making it ideal for low-power electronic circuits. The PN junction within the diode provides a precise voltage regulation, allowing it to act as an effective voltage stabilising element in circuits where maintaining a constant voltage is critical. Typical applications include use in voltage reference circuits, surge suppression, and as a voltage limiter in a wide range of electronic devices. With its small form factor, the MM3Z5B1-AQ supports efficient space utilisation in compact circuit board designs.
Type Zener diode
Voltage 5.10V
Current 0.3W
Package Style SOD 323F
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 2µA
Reverse Voltage U(R) 2V

Reviews

Be the first to submit a review

Trustpilot