Diotec MM3Z27GW Zener Diodes Voltage 27V Power 500mW SMD Package

MPN
MM3Z27GW
Brand
Diotec
EAN-13
2050008906253
Order Code
18-8413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,797 in stock

Diotec MM3Z27GW is a Zener diode designed for voltage stabilisation applications, featuring a nominal Zener voltage of 27 volts. This diode is encapsulated in a compact SMD package suitable for surface mounting, offering a power dissipation capacity of 500 milliwatts. The MM3Z27GW utilises a p-n junction to allow it to function effectively as a blocking and voltage-stabilising element in electronic circuits. Its robust design makes it ideal for various applications such as voltage reference, voltage regulation, and overvoltage protection in electronic and communication systems. This component is referenced under the alternate description 2810002 - Diotec MM3Z27GW, signifying its versatility and reliability in electrical engineering solutions.
Type Zener diode
Voltage 27V
Current 0.3W
Package Style SOD 323
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 19V

Reviews

Be the first to submit a review

Trustpilot