Diotec MBR10100 Schottky Diode TO-220AC 100V

MPN
MBR10100
Brand
Diotec
EAN-13
2050008906024
Order Code
18-8411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

Diotec MBR10100 epitomises a robust Schottky diode housed in a TO-220AC package, capable of withstanding a reverse voltage of up to 100 volts. The Schottky diode is characterised by its low forward voltage drop and fast switching capabilities, making it a preferred choice in applications requiring efficient energy management. Typically utilised as a rectifier in power supplies or a blocking diode in photovoltaic systems, the MBR10100 is suitable for a variety of applications where minimal power loss and swift response times are critical. Its construction involves a metal-semiconductor junction, which exhibits improved efficiency over traditional p-n junction diodes. The MBR10100's design allows it to handle significant current loads while maintaining stability and longevity in performance.
Type Schottky diode
Content 1
Enclosure TO 220AC
Forward current I(F) 10A
Forward Voltage U(F) 0.80V
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 135A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot