Diotec LL101B Schottky Diode SOD 80 50V Schottky Diodes

MPN
LL101B
Brand
Diotec
EAN-13
2050008905935
Order Code
18-8407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,699 in stock

Diotec LL101B is a high-performance Schottky diode housed in a compact SOD 80 package, designed for applications requiring efficient rectification. It features a low forward voltage drop and a high-speed switching capability, making it particularly suitable for use in high-frequency circuits. With a maximum reverse voltage of 50 volts, it is ideal for use as a blocking diode in power supply circuits and as a rectifier in RF and microwave applications. The LL101B utilises a PN junction to achieve its characteristic low forward voltage and high efficiency, making it a versatile choice for engineers looking to optimise power management in their designs. Its robust design and reliable performance ensure it meets the rigorous demands of modern electronic systems.
Type Schottky diode
Content 1
Enclosure SOD 80
Forward current I(F) 2A
Forward Voltage U(F) 0.95V
Maximum Operating Temperature 125°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 2A
Product Type Schottky diode
Reverse leakage Current I(r) 0.200µA
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot