Diotec LDI812C-3.3SFA Voltage regulator linear SOT-23-5 5A

MPN
LDI812C-3.3SFA
Brand
Diotec
EAN-13
2050008905867
Order Code
18-8405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,852 in stock

Diotec LDI812C-3.3SFA is a fixed linear voltage regulator housed in a SOT-23-5 package, designed to deliver a stable output of 3.3 volts at up to 5 amperes. As a precise voltage stabiliser IC, it is ideally suited for applications requiring consistent performance, such as in power supplies, battery-powered devices, and embedded systems. Its compact form factor and reliable current regulation make it an efficient choice for engineers focusing on high-density circuit designs.
Type Voltage regulator - linear
Nominal Current 5A
Nominal Voltage 3.3 V
No of Outputs 1
Dropout Voltage 0.23V
Maximum Input Volage 16V
Output voltage (max.) 3.366V
Output voltage (min.) 3.234V
Package Style SOT 23 5

Reviews

Be the first to submit a review

Trustpilot