Diotec LDI1117-1.8H Voltage regulator linear SOT 223 1 A

MPN
LDI1117-1.8H
Brand
Diotec
EAN-13
2050008905713
Order Code
18-8402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,160 in stock

Diotec's LDI1117-1.8H voltage regulator is a fixed voltage regulator designed to provide a stable 1.8V output in a linear, compact SOT-223 package, supporting up to 1 ampere of current. This voltage stabiliser IC is engineered to deliver reliable performance within electronic circuits, ensuring precise voltage regulation for sensitive components. Its application is particularly valuable in scenarios where maintaining a constant voltage is crucial, such as in communications equipment, consumer electronics, and embedded systems. With its robust design, the LDI1117-1.8H serves as an effective DC-DC voltage regulator, suitable for a wide range of engineering applications where thermal management and space efficiency are key considerations.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 1.8 V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 1.818V
Output voltage (min.) 1.782V
Package Style SOT 223

Reviews

Be the first to submit a review

Trustpilot