Diotec LDI1117-1.5H Voltage regulator linear SOT 223 1 A

MPN
LDI1117-1.5H
Brand
Diotec
EAN-13
2050008905683
Order Code
18-8401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,380 in stock

Diotec LDI1117-1.5H is a fixed linear voltage regulator providing a stable output voltage, ideally suited for electronic circuit designs requiring precise voltage control. Enclosed in a SOT-223 package, this robust regulator delivers up to 1 A of output current, making it particularly effective for supporting microcontroller applications, power management tasks, or any circuit requiring efficient voltage stabilisation. The device ensures optimal performance across a variety of low-power applications, including embedded systems and telecommunications equipment, where consistent power delivery is crucial. Its reliable and straightforward design aids engineers in maintaining device integrity while simplifying power supply systems in their projects.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 1.5 V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 1.515V
Output voltage (min.) 1.485V
Package Style SOT 223

Reviews

Be the first to submit a review

Trustpilot