Diotec LDI1117-1.2H Voltage regulator linear SOT223 1A

MPN
LDI1117-1.2H
Brand
Diotec
EAN-13
2050008905652
Order Code
18-8400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,328 in stock

Diotec LDI1117-1.2H is a fixed linear voltage regulator designed to deliver a stable output of 1.2 volts with a maximum load current of 1 ampere. Encased in a compact SOT-223 package, it serves as a reliable voltage stabiliser integrated circuit suited for applications requiring tight voltage regulation and efficient power management in compact electronic devices. Its robust design makes it ideal for use in a variety of engineering applications, such as in portable devices, embedded systems, and consumer electronics where precise voltage supply is critical. The LDI1117-1.2H ensures minimal output voltage deviations against variations in input voltage and load conditions, offering a dependable solution for maintaining power integrity across diverse circuits.
Type Voltage regulator - linear
Nominal Current 1A
Nominal Voltage 1.2 V
No of Outputs 1
Dropout Voltage 1V
Maximum Input Volage 20V
Output voltage (max.) 1.224V
Output voltage (min.) 1.176V
Package Style SOT 223

Reviews

Be the first to submit a review

Trustpilot