Diotec KBU4J 4A 600V In-line Bridge Rectifier

MPN
KBU4J
Brand
Diotec
Order Code
47-3212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.04
100+ £2.54
500+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

Miniature single in-line configuration bridge rectifier from the KBU series.


  • 600V repetitive peak reverse voltage
  • 4A rated
  • 200A peak forward surge current
  • 1V forward voltage
  • 10uA reverse leakage current
  • Dimensions 23 x 19mm
  • Pitch 5.1mm
Forward Current 200A
Reverse Voltage 600V
Package Style SIL

Reviews

Be the first to submit a review

Trustpilot