Diotec KBU4D 4A 200V In-line Bridge Rectifier

MPN
KBU4D
Brand
Diotec
Order Code
47-3210
Country of Origin
China

Discontinued


Miniature single in-line configuration bridge rectifier from the KBU series.


  • 200V repetitive peak reverse voltage
  • 4A rated
  • 200A peak forward surge current
  • 1V forward voltage
  • 10uA reverse leakage current
  • Dimensions 23 x 19mm
  • Pitch 5.1mm
Forward Current 200A
Reverse Voltage 200V
Package Style SIL
Dimension 23 x 19mm
Dimensions 23 x 19mm

Alternatives (1)


Trustpilot