Diotec GL34J Silicon Rectifier Diode 1A 600V

Diotec GL34J Silicon Rectifier Diode 1A 600V

MPN
GL34J
Brand
Diotec
EAN-13
2050001061935
Order Code
50-0349

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 600V and an IF(AV) of 0.5A in a DO-213AA MiniMELF package.
  • Surface mount devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 0.5A
Forward Voltage 1.2V
Peak Reverse Voltage 600V
Package Style DO-213AA
Thermal Resistance 150°C/W

Trustpilot