Diotec FX20K120 Rectifier Diode with Overvoltage Protection 120V 20A P600

MPN
FX20K120
Brand
Diotec
EAN-13
2050001730558
Order Code
64-9100
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 246 in stock

The FX20K120 Protectifier is a 20A 120V rectifier diode with low forward losses and overvoltage protection. The diode has a high reverse pulse power capability and comes in an axial P600 package.


  • Power dissipation 12W
  • ESD rating 20kV
  • Low forward voltage
  • UL 94V-0
Type P600
Current 20A
Forward Voltage 0.94V
Package Style P600
Power dissipation 12W
Thermal Resistance 8°C/W

Reviews

Be the first to submit a review

Trustpilot