Diotec FT2000KD Superfast Rectifier Diode Two Polarities 200V 20A TO-220AC

MPN
FT2000KD
Brand
Diotec
EAN-13
2050001730541
Order Code
64-9099
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.903
100+ £0.746
250+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 180 in stock

A 200V 20A superfast rectifier diode in a standard polarity through-hole TO-220AC case, where the tab is the cathode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Type Rectifier Diode
Current 20A
Forward Voltage 0.96V
Peak Reverse Voltage 200V
Package Style TO-220AC
Thermal Resistance 1.5°C/W

Reviews

Be the first to submit a review

Trustpilot