Christmas Opening Hours and Delivery Dates here

Diotec FR3J Fast Switching Rectifier Diode 600V 3A SMD DO-214AB

Order Code:

64-9078

Brand: Diotec MPN: FR3J

Discontinued


A 600V 3A fast switching rectifier diode with a surface mounting SMC case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Current 3A
Forward Voltage 1.3V
Peak Reverse Voltage 600V
Package Style SMC
Thermal Resistance 40°C/W

You may also like


Trustpilot